
RRH62000-EVK | |
|---|---|
DigiKey Part Number | 1833-RRH62000-EVK-ND |
Manufacturer | |
Manufacturer Product Number | RRH62000-EVK |
Description | EVALUATION KIT: INTEGRATED SENSO |
Customer Reference | |
Detailed Description | RRH62000 - Gas, Humidity, Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Gas, Humidity, Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | RRH62000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,70000 € | 75,70 € |
| Unit Price without VAT: | 75,70000 € |
|---|---|
| Unit Price with VAT: | 90,08300 € |

