
XLH536001.000000I | |
|---|---|
DigiKey Part Number | 631-1317-2-ND - Tape & Reel (TR) 631-1317-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLH536001.000000I |
Description | XTAL OSC XO 1.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH536001.000000I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,93520 € | 23,38 € |
| 50 | 0,89640 € | 44,82 € |
| 100 | 0,85930 € | 85,93 € |
| 250 | 0,81268 € | 203,17 € |
| 500 | 0,77904 € | 389,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74685 € | 746,85 € |
| 2.000 | 0,71600 € | 1.432,00 € |
| 3.000 | 0,69856 € | 2.095,68 € |
| 5.000 | 0,67720 € | 3.386,00 € |
| 7.000 | 0,66350 € | 4.644,50 € |
| 10.000 | 0,64928 € | 6.492,80 € |
| 12.000 | 0,64213 € | 7.705,56 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


