
RAA2P3226E4GSP#HA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2P3226E4GSP#HA0TR-ND - Tape & Reel (TR) 1833-RAA2P3226E4GSP#HA0CT-ND - Cut Tape (CT) 1833-RAA2P3226E4GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2P3226E4GSP#HA0 |
Description | INDUCTIVE SENSOR, DUALCOIL, HIGH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Inductive | |
Output Type | I2C, UART | |
Shielding | Unshielded | |
Voltage - Supply | 3.3V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Indicator | No Indicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 € | 15,91 € |
| 5 | 14,51000 € | 72,55 € |
| 10 | 13,98700 € | 139,87 € |
| 25 | 13,36280 € | 334,07 € |
| 50 | 13,10140 € | 655,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 11,35625 € | 14.763,12 € |
| Unit Price without VAT: | 15,91000 € |
|---|---|
| Unit Price with VAT: | 18,93290 € |





