Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar

74FCT164245TPAG8 | |
|---|---|
DigiKey Part Number | 800-1859-2-ND - Tape & Reel (TR) 800-1859-1-ND - Cut Tape (CT) 800-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT164245TPAG8 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95300 € | 29,53 € |
| 25 | 2,72000 € | 68,00 € |
| 100 | 2,46250 € | 246,25 € |
| 250 | 2,41064 € | 602,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,15494 € | 4.309,88 € |
| 4.000 | 2,11372 € | 8.454,88 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











