
RPX-1.5-R | |
|---|---|
DigiKey Part Number | 945-RPX-1.5-RTR-ND - Tape & Reel (TR) 945-RPX-1.5-RCT-ND - Cut Tape (CT) 945-RPX-1.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-1.5-R |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-1.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 16-QFN (5x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,80600 € | 19,03 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,66360 € | 91,59 € |
| 50 | 3,60420 € | 180,21 € |
| 100 | 3,54580 € | 354,58 € |
| 250 | 3,46972 € | 867,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41324 € | 1.706,62 € |
| 1.000 | 3,35760 € | 3.357,60 € |
| 1.500 | 3,32544 € | 4.988,16 € |
| 2.500 | 3,28534 € | 8.213,35 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |











