
RPE-021-WB5S | |
|---|---|
DigiKey Part Number | 945-RPE-021-WB5S-ND |
Manufacturer | |
Manufacturer Product Number | RPE-021-WB5S |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4300V Isolation 350kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RPE-021-WB5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 16 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4300V | |
Inductance @ Frequency | 11µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.677" W (23.30mm x 17.20mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 5 | 4,64200 € | 23,21 € |
| 10 | 4,50200 € | 45,02 € |
| 25 | 4,32000 € | 108,00 € |
| 50 | 4,22160 € | 211,08 € |
| 100 | 4,13590 € | 413,59 € |
| 250 | 3,99892 € | 999,73 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |


