
RMR-020-C5AS-R | |
|---|---|
DigiKey Part Number | 945-RMR-020-C5AS-RTR-ND - Tape & Reel (TR) 945-RMR-020-C5AS-RCT-ND - Cut Tape (CT) 945-RMR-020-C5AS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-020-C5AS-R |
Description | PWR / PUSH-PULL / 138H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-020-C5AS-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 138.5µH @ 100kHz | |
Frequency | 217kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.496" L x 0.335" W (12.60mm x 8.50mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,25800 € | 31,45 € |
| 50 | 1,22000 € | 61,00 € |
| 100 | 1,18310 € | 118,31 € |
| 250 | 1,13564 € | 283,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06674 € | 1.066,74 € |
| 2.000 | 1,03361 € | 2.067,22 € |
| 3.000 | 1,01900 € | 3.057,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

