New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-005-AA5S-R

DigiKey Part Number
945-RMR-005-AA5S-RTR-ND - Tape & Reel (TR)
945-RMR-005-AA5S-RCT-ND - Cut Tape (CT)
945-RMR-005-AA5S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-005-AA5S-R
Description
PWR / PUSH-PULL / 169H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-005-AA5S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
12V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
169µH @ 100kHz
Frequency
350kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Height - Seated (Max)
0.150" (3.80mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,98800 €4,94 €
100,96000 €9,60 €
250,92280 €23,07 €
500,89500 €44,75 €
1000,86810 €86,81 €
2500,83348 €208,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,76896 €1.153,44 €
3.0000,74514 €2.235,42 €
4.5000,73149 €3.291,70 €
7.5000,72786 €5.458,95 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €