New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-004-CAAS-R

DigiKey Part Number
945-RMR-004-CAAS-RTR-ND - Tape & Reel (TR)
945-RMR-004-CAAS-RCT-ND - Cut Tape (CT)
945-RMR-004-CAAS-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-004-CAAS-R
Description
PWR / FULL-BRIDGE / 519H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-004-CAAS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
12V
Voltage - Auxiliary
-
Voltage - Isolation
3000V
Inductance @ Frequency
518.7µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.496" L x 0.335" W (12.60mm x 8.50mm)
Height - Seated (Max)
0.148" (3.75mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
51,35000 €6,75 €
101,30900 €13,09 €
251,25800 €31,45 €
501,22000 €61,00 €
1001,18310 €118,31 €
2501,13564 €283,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06674 €1.066,74 €
2.0001,03361 €2.067,22 €
3.0001,01900 €3.057,00 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €