New Product
Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-027-UH5S-R

DigiKey Part Number
945-RBE-027-UH5S-RTR-ND - Tape & Reel (TR)
945-RBE-027-UH5S-RCT-ND - Cut Tape (CT)
945-RBE-027-UH5S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE-027-UH5S-R
Description
PWR / FLYBACK / 49H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RBE-027-UH5S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500VDC
Inductance @ Frequency
-
Frequency
330kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.453" W (13.00mm x 11.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
52,33000 €11,65 €
102,26000 €22,60 €
252,16960 €54,24 €
502,10340 €105,17 €
1002,03890 €203,89 €
2501,95616 €489,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89544 €947,72 €
1.0001,86673 €1.866,73 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €