
RBE-023-WB5S-R | |
|---|---|
DigiKey Part Number | 945-RBE-023-WB5S-RTR-ND - Tape & Reel (TR) 945-RBE-023-WB5S-RCT-ND - Cut Tape (CT) 945-RBE-023-WB5S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE-023-WB5S-R |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RBE-023-WB5S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500VDC | |
Inductance @ Frequency | - | |
Frequency | 330kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.453" W (13.00mm x 11.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,37800 € | 11,89 € |
| 10 | 2,30800 € | 23,08 € |
| 25 | 2,21600 € | 55,40 € |
| 50 | 2,14860 € | 107,43 € |
| 100 | 2,08270 € | 208,27 € |
| 250 | 1,99812 € | 499,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93610 € | 968,05 € |
| 1.000 | 1,90099 € | 1.900,99 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

