
CM3+ DEV. KIT | |
|---|---|
DigiKey Part Number | 1690-1033-ND |
Manufacturer | |
Manufacturer Product Number | CM3+ DEV. KIT |
Description | SBC 1.2GHZ 4 CORE 1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 1GB/1GB RAM Broadcom BCM2837 ARM Cortex-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2837 ARM Cortex-A53 | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.661" x 1.220" (67.60mm x 31.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, NAND, SPI, UART | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | eMMC/SD | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 48 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 93,96470 € | 6.201,67 € |
| Unit Price without VAT: | 93,96470 € |
|---|---|
| Unit Price with VAT: | 111,81799 € |





