
8019 | |
|---|---|
DigiKey Part Number | 469-1003-ND |
Manufacturer | |
Manufacturer Product Number | 8019 |
Description | MAGNET 0.250"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Dia x 0.250" H (6.35mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 4970G (Surface Gauss) | |
Size | 0.250" Dia x 0.250" H (6.35mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32520 € | 32,52 € |
| 500 | 0,29280 € | 146,40 € |
| 1.000 | 0,28075 € | 280,75 € |
| 5.000 | 0,25653 € | 1.282,65 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











