
8015 | |
|---|---|
DigiKey Part Number | 469-8015-ND |
Manufacturer | |
Manufacturer Product Number | 8015 |
Description | MAGNET 0.118"D X 0.039"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.118" Dia x 0.039" H (3.00mm x 1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3338.73G | |
Size | 0.118" Dia x 0.039" H (3.00mm x 1.00mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,13546 € | 135,46 € |
| 5.000 | 0,12273 € | 613,65 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









