RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA225E3AM

DigiKey Part Number
2958-YFGA225E3AM-ND
Manufacturer
Manufacturer Product Number
YFGA225E3AM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
YFGA225E3AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.575GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.586GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-0.2dBi, -1dBi
Features
Cable - 100mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.476" (12.10mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,19000 €10,19 €
207,56750 €151,35 €
407,21525 €288,61 €
1006,84350 €684,35 €
2606,54531 €1.701,78 €
5006,38280 €3.191,40 €
1.0006,24024 €6.240,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,19000 €
Unit Price with VAT:12,12610 €