Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L89HB-S90

DigiKey Part Number
2958-L89HB-S90TR-ND - Tape & Reel (TR)
2958-L89HB-S90CT-ND - Cut Tape (CT)
2958-L89HB-S90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L89HB-S90
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L89HB-S90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz
Data Rate
921.6kbps
Power - Output
-
Sensitivity
-163dBm
Serial Interfaces
I2C, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
AG3335MNV/B
Memory Size
-
Voltage - Supply
3.1V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,40000 €11,40 €
109,90800 €99,08 €
259,39240 €234,81 €
1008,68390 €868,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,25988 €2.064,97 €
5007,96072 €3.980,36 €
7507,79388 €5.845,41 €
Manufacturers Standard Package
Unit Price without VAT:11,40000 €
Unit Price with VAT:13,56600 €