



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | GB 2099 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,75100 € | 27,51 € |
| 25 | 2,57840 € | 64,46 € |
| 50 | 2,45540 € | 122,77 € |
| 200 | 2,22645 € | 445,29 € |
| 400 | 2,12018 € | 848,07 € |
| 600 | 2,06040 € | 1.236,24 € |
| 1.000 | 1,98752 € | 1.987,52 € |
| 2.600 | 1,85805 € | 4.830,93 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


