5.91' (1.80m) Power Cord Black CEE 7/16 To Cable H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black CEE 7/16 To Cable H03VVH2-F
Qualtek Power Cords

361002-E01

DigiKey Part Number
Q960-ND
Manufacturer
Manufacturer Product Number
361002-E01
Description
CORD CEE 7/16 TO CBL 5.90' BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black CEE 7/16 To Cable H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEE 7/16
2nd Connector
Cable
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,75600 €27,56 €
252,58280 €64,57 €
502,45940 €122,97 €
1002,34210 €234,21 €
3002,16733 €650,20 €
5002,09062 €1.045,31 €
1.0001,99087 €1.990,87 €
2.5001,86636 €4.665,90 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €