80mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08191

DigiKey Part Number
08191-ND
Manufacturer
Manufacturer Product Number
08191
Description
FAN GUARD 80MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06300 €10,63 €
250,98240 €24,56 €
500,92260 €46,13 €
1000,86430 €86,43 €
3000,77690 €233,07 €
5000,76852 €384,26 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €