


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 8 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84180 € | 84,18 € |
| Unit Price without VAT: | 0,84180 € |
|---|---|
| Unit Price with VAT: | 1,00174 € |


