120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08129-02

DigiKey Part Number
Q1007-ND
Manufacturer
Manufacturer Product Number
08129-02
Description
FAN GUARD 120MM METAL BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
8 Rings
Material
Steel, Nickel Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.165
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,84500 €8,45 €
250,78160 €19,54 €
500,73460 €36,73 €
1000,70030 €70,03 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €