120mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08124

DigiKey Part Number
08124-ND
Manufacturer
Manufacturer Product Number
08124
Description
FAN GUARD 120MM METAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,26300 €12,63 €
251,16640 €29,16 €
501,09480 €54,74 €
1001,02550 €102,55 €
3000,92160 €276,48 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €