W9006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9009

DigiKey Part Number
W9009-ND
Manufacturer
Manufacturer Product Number
W9009
Description
COAX CBL U.FL TO RP-SMA 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
1.13mm OD Coaxial Cable
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
COAX CBL U.FL TO RP-SMA 6"
In-Stock: 5735
Unit Price: 3,01000 €
COAX CBL U.FL TO RP-SMA 20"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO RP-SMA 11"
In-Stock: 486
Unit Price: 3,01000 €
COAX CBL U.FL TO RP-SMA 15"
In-Stock: 420
Unit Price: 3,22000 €
COAX CBL U.FL TO RP-SMA 3"
In-Stock: 13600
Unit Price: 3,01000 €