



W3108 | |
|---|---|
DigiKey Part Number | 553-1679-2-ND - Tape & Reel (TR) 553-1679-1-ND - Cut Tape (CT) 553-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3108 |
Description | RF ANT 2.4GHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.217" (5.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32000 € | 13,20 € |
| 25 | 1,20320 € | 30,08 € |
| 100 | 1,07470 € | 107,47 € |
| 250 | 1,01352 € | 253,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,95538 € | 764,30 € |
| 1.600 | 0,92875 € | 1.486,00 € |
| 2.400 | 0,91542 € | 2.197,01 € |
| 4.000 | 0,90065 € | 3.602,60 € |
| 5.600 | 0,89201 € | 4.995,26 € |
| 8.000 | 0,88371 € | 7.069,68 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |





