



W3062A | |
|---|---|
DigiKey Part Number | 553-2579-2-ND - Tape & Reel (TR) 553-2579-1-ND - Cut Tape (CT) 553-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3062A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26480 € | 31,62 € |
| 100 | 1,13090 € | 113,09 € |
| 250 | 1,06704 € | 266,76 € |
| 500 | 1,06528 € | 532,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97071 € | 1.941,42 € |
| 4.000 | 0,94923 € | 3.796,92 € |
| 6.000 | 0,93848 € | 5.630,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

