



W3011 | |
|---|---|
DigiKey Part Number | 553-2582-2-ND - Tape & Reel (TR) 553-2582-1-ND - Cut Tape (CT) 553-2582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3011 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -12dB | |
Gain | 3.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,91160 € | 22,79 € |
| 100 | 0,81040 € | 81,04 € |
| 250 | 0,76204 € | 190,51 € |
| 500 | 0,73292 € | 366,46 € |
| 1.000 | 0,70894 € | 708,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67931 € | 2.037,93 € |
| 6.000 | 0,66481 € | 3.988,86 € |
| 9.000 | 0,65755 € | 5.917,95 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











