
SLPT2400/5900DMNW | |
|---|---|
DigiKey Part Number | 553-SLPT2400/5900DMNW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT2400/5900DMNW |
Description | RF ANT 2.45/5.45GHZ DOME N FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 4.78dBi, 5.14dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | 3G, 4G, DSRC, LTE, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,20000 € | 47,20 € |
| 10 | 38,86100 € | 388,61 € |
| 96 | 34,54469 € | 3.316,29 € |
| 192 | 33,68448 € | 6.467,42 € |
| Unit Price without VAT: | 47,20000 € |
|---|---|
| Unit Price with VAT: | 56,16800 € |



