
SKF5GEX74211DM | |
|---|---|
DigiKey Part Number | 553-SKF5GEX74211DM-ND |
Manufacturer | |
Manufacturer Product Number | SKF5GEX74211DM |
Description | ANTENNA SHARK FIN 5G WIFI 6E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, DSRC, GNSS, IoT, Wi-Fi 6E, Wi-Fi 7 Dome RP-SMA Male (3) Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.205GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.1625GHz, 6.0125GHz, 6.5625GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -3dB, -4dB, -5dB, -5dB, -5dB, -5dB, -5dB | |
Gain | 2.3dBi, 4.6dBi, 5dBi, 5.2dBi, 5.7dBi, 5.5dBi, 4.4dBi | |
Power - Max | 45 W | |
Features | Cable - 300mm, LNA | |
Termination | RP-SMA Male (3) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 2.520" (64.00mm) | |
Applications | 4G, 5G, DSRC, GNSS, IoT, Wi-Fi 6E, Wi-Fi 7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,94000 € | 274,94 € |
| 10 | 237,29800 € | 2.372,98 € |
| 25 | 227,90280 € | 5.697,57 € |
| Unit Price without VAT: | 274,94000 € |
|---|---|
| Unit Price with VAT: | 327,17860 € |



