
PMS9505.125NLT | |
|---|---|
DigiKey Part Number | 553-PMS9505.125NLTTR-ND - Tape & Reel (TR) 553-PMS9505.125NLTCT-ND - Cut Tape (CT) 553-PMS9505.125NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9505.125NLT |
Description | CURR SENSE XFMR 1:125 30A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:125 Current Sense Transformer 20kHz 500µOhm Primary, 4Ohm Secondary (Max) 11 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 11 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 500µOhm Primary, 4Ohm Secondary (Max) | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.480" W (12.80mm x 12.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,80800 € | 18,08 € |
| 25 | 1,73640 € | 43,41 € |
| 50 | 1,68360 € | 84,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,60273 € | 240,41 € |
| 300 | 1,55343 € | 466,03 € |
| 450 | 1,52516 € | 686,32 € |
| 750 | 1,49011 € | 1.117,58 € |
| 1.050 | 1,46742 € | 1.540,79 € |
| 1.500 | 1,44367 € | 2.165,51 € |
| 3.750 | 1,38419 € | 5.190,71 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

