2 µH Shielded Inductor 40 A 2.21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 µH Shielded Inductor 40 A 2.21mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5433.202NLT

DigiKey Part Number
553-PM5433.202NLTTR-ND - Tape & Reel (TR)
553-PM5433.202NLTCT-ND - Cut Tape (CT)
553-PM5433.202NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5433.202NLT
Description
FIXED IND 2UH 40A 2.21 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 µH Shielded Inductor 40 A 2.21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.202NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
2.21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,71400 €27,14 €
252,51080 €62,77 €
502,36720 €118,36 €
1002,23200 €223,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,10475 €420,95 €
4001,98485 €793,94 €
6001,91802 €1.150,81 €
1.0001,83705 €1.837,05 €
1.4001,79823 €2.517,52 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €