
PM4344.103NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.103NLTTR-ND - Tape & Reel (TR) 553-PM4344.103NLTCT-ND - Cut Tape (CT) 553-PM4344.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4344.103NLT |
Description | FIXED IND 10UH 16.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,31200 € | 57,80 € |
| 50 | 2,18000 € | 109,00 € |
| 100 | 2,05550 € | 205,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,93820 € | 387,64 € |
| 400 | 1,82778 € | 731,11 € |
| 600 | 1,76618 € | 1.059,71 € |
| 1.000 | 1,69164 € | 1.691,64 € |
| 1.400 | 1,64430 € | 2.302,02 € |
| 2.000 | 1,64089 € | 3.281,78 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

