
PM4342.472NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.472NLTTR-ND - Tape & Reel (TR) 553-PM4342.472NLTCT-ND - Cut Tape (CT) 553-PM4342.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4342.472NLT |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,53932 € | 134,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50852 € | 254,26 € |
| 1.000 | 0,47951 € | 479,51 € |
| 1.500 | 0,46333 € | 695,00 € |
| 2.500 | 0,44374 € | 1.109,35 € |
| 3.500 | 0,43131 € | 1.509,59 € |
| 5.000 | 0,41851 € | 2.092,55 € |
| 12.500 | 0,40460 € | 5.057,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

