22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4341.223NLT

DigiKey Part Number
553-PM4341.223NLTTR-ND - Tape & Reel (TR)
553-PM4341.223NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM4341.223NLT
Description
FIXED IND 22UH 2A 190 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4341.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60200 €6,02 €
250,55640 €13,91 €
500,52480 €26,24 €
1000,49480 €49,48 €
2500,45772 €114,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34965 €1.398,60 €
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €