PM4341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4341.103NLT

DigiKey Part Number
553-PM4341.103NLTTR-ND - Tape & Reel (TR)
553-PM4341.103NLTCT-ND - Cut Tape (CT)
553-PM4341.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4341.103NLT
Description
FIXED IND 10UH 3.5A 85 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3.5 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4341.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60700 €6,07 €
250,56160 €14,04 €
500,52920 €26,46 €
1000,49900 €49,90 €
2500,46168 €115,42 €
5000,43528 €217,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41045 €410,45 €
2.0000,38705 €774,10 €
3.0000,37400 €1.122,00 €
5.0000,35821 €1.791,05 €
7.0000,34818 €2.437,26 €
10.0000,34008 €3.400,80 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €