
PM4340.152NLT | |
|---|---|
DigiKey Part Number | 553-PM4340.152NLTTR-ND - Tape & Reel (TR) 553-PM4340.152NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4340.152NLT |
Description | FIXED IND 1.5UH 6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48960 € | 12,24 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43500 € | 43,50 € |
| 250 | 0,40240 € | 100,60 € |
| 500 | 0,37940 € | 189,70 € |
| 1.000 | 0,35775 € | 357,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,34236 € | 2.054,16 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

