2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount
IATF Certified Push-Pull Transformers

PM2155.034NLT

DigiKey Part Number
553-PM2155.034NLTTR-ND - Tape & Reel (TR)
553-PM2155.034NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM2155.034NLT
Description
XFMR PUSH-PULL SIDE CAR S NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
2.6mH
ET (Volt-Time)
98VµS
Turns Ratio - Primary:Secondary
3CT:4CT
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.591" W (16.00mm x 15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,32400 €23,24 €
252,23160 €55,79 €
502,16360 €108,18 €
1002,09720 €209,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,79891 €1.619,02 €
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €