


PH9408.644NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.644NLTTR-ND - Tape & Reel (TR) 553-PH9408.644NLTCT-ND - Cut Tape (CT) 553-PH9408.644NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.644NLT |
Description | CMC 19A 2LN 2.5 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 1.2 MHz 19A DCR 5.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.644NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 1.2 MHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,92500 € | 59,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,15756 € | 187,09 € |
| 90 | 3,92056 € | 352,85 € |
| 135 | 3,78822 € | 511,41 € |
| 225 | 3,62804 € | 816,31 € |
| 315 | 3,52638 € | 1.110,81 € |
| 450 | 3,42182 € | 1.539,82 € |
| 1.125 | 3,32887 € | 3.744,98 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

