2 Line Common Mode Choke Surface Mount 2.35 kOhms @ 1.42 MHz 10A DCR 7.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 2.35 kOhms @ 1.42 MHz 10A DCR 7.8mOhm
High Current Surface Mount Common Mode Chokes – PH9407/9408 Series

PH9407.504NLT

DigiKey Part Number
553-PH9407.504NLTTR-ND - Tape & Reel (TR)
553-PH9407.504NLTCT-ND - Cut Tape (CT)
553-PH9407.504NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9407.504NLT
Description
CMC 10A 2LN 2.35 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.35 kOhms @ 1.42 MHz 10A DCR 7.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
PH9407.504NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
2.35 kOhms @ 1.42 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
7.8mOhm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.961" L x 0.850" W (24.40mm x 21.60mm)
Height (Max)
0.665" (16.90mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,17500 €31,75 €
252,93720 €73,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
802,72438 €217,95 €
2402,68108 €643,46 €
5602,59459 €1.452,97 €
8002,50810 €2.006,48 €
2.0002,42162 €4.843,24 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €