


PH9407.304NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.304NLTTR-ND - Tape & Reel (TR) 553-PH9407.304NLTCT-ND - Cut Tape (CT) 553-PH9407.304NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.304NLT |
Description | CMC 14A 2LN 1.6 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 1.57 MHz 14A DCR 4.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.304NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.6 kOhms @ 1.57 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 4.8mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,93720 € | 73,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,66113 € | 212,89 € |
| 160 | 2,50944 € | 401,51 € |
| 240 | 2,42475 € | 581,94 € |
| 400 | 2,32228 € | 928,91 € |
| 560 | 2,25720 € | 1.264,03 € |
| 800 | 2,19026 € | 1.752,21 € |
| 2.000 | 2,14075 € | 4.281,50 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

