

PH9400.211NLT | |
---|---|
DigiKey Part Number | 553-3358-2-ND - Tape & Reel (TR) 553-3358-1-ND - Cut Tape (CT) 553-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.211NLT |
Description | TRANSFORMER 6.48MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.211NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 6.48 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,06000 € | 3,06 € |
10 | 2,77000 € | 27,70 € |
25 | 2,65920 € | 66,48 € |
50 | 2,57760 € | 128,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 2,45293 € | 367,94 € |
300 | 2,37683 € | 713,05 € |
450 | 2,33324 € | 1.049,96 € |
750 | 2,27928 € | 1.709,46 € |
1.050 | 2,24432 € | 2.356,54 € |
1.500 | 2,20777 € | 3.311,66 € |
3.750 | 2,11626 € | 7.935,98 € |
Unit Price without VAT: | 3,06000 € |
---|---|
Unit Price with VAT: | 3,64140 € |