


PH9384.043NLT | |
|---|---|
DigiKey Part Number | 553-3976-2-ND - Tape & Reel (TR) 553-3976-1-ND - Cut Tape (CT) 553-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.043NLT |
Description | XFMR GATE-DR 4CT:3CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.043NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,65520 € | 41,38 € |
| 50 | 1,60540 € | 80,27 € |
| 100 | 1,55640 € | 155,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,46220 € | 584,88 € |
| 800 | 1,41685 € | 1.133,48 € |
| 1.200 | 1,39089 € | 1.669,07 € |
| 2.000 | 1,35875 € | 2.717,50 € |
| 2.800 | 1,33793 € | 3.746,20 € |
| 4.000 | 1,31617 € | 5.264,68 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

