


PH9185.021NLT | |
|---|---|
DigiKey Part Number | 553-2055-2-ND - Tape & Reel (TR) 553-2055-1-ND - Cut Tape (CT) 553-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.021NLT |
Description | TRANSFORMER 880UH 2:1 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,62240 € | 65,56 € |
| 50 | 2,54220 € | 127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,41920 € | 362,88 € |
| 300 | 2,34413 € | 703,24 € |
| 450 | 2,30116 € | 1.035,52 € |
| 750 | 2,24792 € | 1.685,94 € |
| 1.050 | 2,21346 € | 2.324,13 € |
| 1.500 | 2,17742 € | 3.266,13 € |
| 3.750 | 2,08718 € | 7.826,93 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


