PH9085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9085
IATF Certified Push-Pull Transformers

PH9085.043NLT

DigiKey Part Number
553-3349-2-ND - Tape & Reel (TR)
553-3349-1-ND - Cut Tape (CT)
553-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9085.043NLT
Description
TRANSFORMER 1.16MH MAX253 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9085.043NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
1.16 mH
For Use With/Related Products
MAX253
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,92200 €19,22 €
251,77120 €44,28 €
501,58280 €79,14 €
1001,31900 €131,90 €
2501,28132 €320,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,04839 €733,87 €
1.4000,98874 €1.384,24 €
2.1000,95547 €2.006,49 €
3.5000,93283 €3.264,91 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €