


PH9085.034NLT | |
|---|---|
DigiKey Part Number | 553-3348-2-ND - Tape & Reel (TR) 553-3348-1-ND - Cut Tape (CT) 553-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.034NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.034NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.02 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50400 € | 15,04 € |
| 100 | 1,23630 € | 123,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,04839 € | 733,87 € |
| 1.400 | 0,98874 € | 1.384,24 € |
| 2.100 | 0,95547 € | 2.006,49 € |
| 3.500 | 0,93283 € | 3.264,91 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |



