


PH9085.021NLT | |
|---|---|
DigiKey Part Number | 553-3347-2-ND - Tape & Reel (TR) 553-3347-1-ND - Cut Tape (CT) 553-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.021NLT |
Description | IND PWR 3.0X3.0X1.2 1.16MH SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,20596 € | 844,17 € |
| 1.400 | 1,13059 € | 1.582,83 € |
| 3.500 | 1,09291 € | 3.825,18 € |
| 7.000 | 1,05522 € | 7.386,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,77120 € | 44,28 € |
| 50 | 1,58280 € | 79,14 € |
| 100 | 1,31900 € | 131,90 € |
| 250 | 1,28132 € | 320,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50400 € | 15,04 € |
| 100 | 1,23630 € | 123,63 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


