For SMPS Transformer 4000Vrms Isolation 133kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer 4000Vrms Isolation 133kHz Surface Mount
Pulse Power Product Highlight: PGT646x Series

PGT6465NLT

DigiKey Part Number
553-PGT6465NLTTR-ND - Tape & Reel (TR)
553-PGT6465NLTCT-ND - Cut Tape (CT)
553-PGT6465NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGT6465NLT
Description
XFMR FLYBACK 205UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
For SMPS Transformer 4000Vrms Isolation 133kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
70 ~ 820V
Voltage - Auxiliary
-
Voltage - Isolation
4000Vrms
Inductance @ Frequency
205µH @ 100kHz
Frequency
133kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.642" W (16.50mm x 16.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Footprint
0.862" L x 0.650" W (21.90mm x 16.50mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,71260 €1.284,45 €
Digi-Reel®
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,25200 €32,52 €
252,62920 €65,73 €
502,46300 €123,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €