


PGL6189.500HLT | |
|---|---|
DigiKey Part Number | 553-PGL6189.500HLTTR-ND - Tape & Reel (TR) 553-PGL6189.500HLTCT-ND - Cut Tape (CT) 553-PGL6189.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6189.500HLT |
Description | FIXED IND 50NH 80A 0.04 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 80 A 0.04mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 148A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.04mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.327" W (10.00mm x 8.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68200 € | 68,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,61320 € | 214,62 € |
| 700 | 0,57821 € | 404,75 € |
| 1.050 | 0,55870 € | 586,63 € |
| 1.750 | 0,53506 € | 936,36 € |
| 2.450 | 0,52007 € | 1.274,17 € |
| 3.500 | 0,50463 € | 1.766,21 € |
| 8.750 | 0,48167 € | 4.214,61 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

