PGL6076.131AHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGL6076.131AHLT
PG and PGL Series of High Currents Inductors | Datasheet Preview

PGL6076.900AHLT

DigiKey Part Number
553-PGL6076.900AHLTTR-ND - Tape & Reel (TR)
553-PGL6076.900AHLTCT-ND - Cut Tape (CT)
553-PGL6076.900AHLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6076.900AHLT
Description
INDUCTOR PWR BEAD 90NH 137A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
137A
Shielding
Unshielded
DC Resistance (DCR)
0.155mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.327" L x 0.299" W (8.30mm x 7.60mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67039 €1.675,98 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €