2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1812AGC510STS

DigiKey Part Number
553-PE-1812AGC510STSTR-ND - Tape & Reel (TR)
553-PE-1812AGC510STSCT-ND - Cut Tape (CT)
553-PE-1812AGC510STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1812AGC510STS
Description
CMC 230MA 2LN 3.5 KOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3.5 kOhms @ 10 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.128" (3.25mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,57900 €5,79 €
250,52360 €13,09 €
500,48540 €24,27 €
1000,44980 €44,98 €
2500,40656 €101,64 €
5000,37656 €188,28 €
1.0000,34869 €348,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32285 €645,70 €
4.0000,30447 €1.217,88 €
6.0000,29421 €1.765,26 €
10.0000,28180 €2.818,00 €
14.0000,27830 €3.896,20 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €