
PE-1812AGC510STS | |
|---|---|
DigiKey Part Number | 553-PE-1812AGC510STSTR-ND - Tape & Reel (TR) 553-PE-1812AGC510STSCT-ND - Cut Tape (CT) 553-PE-1812AGC510STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812AGC510STS |
Description | CMC 230MA 2LN 3.5 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 10 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.128" (3.25mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,45370 € | 45,37 € |
| 250 | 0,41008 € | 102,52 € |
| 500 | 0,37982 € | 189,91 € |
| 1.000 | 0,35170 € | 351,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32564 € | 651,28 € |
| 4.000 | 0,30710 € | 1.228,40 € |
| 6.000 | 0,29676 € | 1.780,56 € |
| 10.000 | 0,28424 € | 2.842,40 € |
| 14.000 | 0,28070 € | 3.929,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

